845-067-520-402

Heilind Number:EDA845-067-520-402
Manufacturer:EDAC
Manufacturer Number:845-067-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 67 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features a pitch of .1 inches and row spacing of .2 inches, guaranteeing reliable signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your PCB assembly with this top-of-the-line connector, where quality meets performance.