845-067-520-403

Heilind Number:EDA845-067-520-403
Manufacturer:EDAC
Manufacturer Number:845-067-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-403

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring 67 positions in a single row layout, it ensures seamless data transmission in any electronic setup. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a low amperage rating of 3A and a pitch of .1 inch, this connector is perfect for small-scale applications. Its straight mount orientation and compact design make it easy to integrate into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.