845-067-520-404

Heilind Number:EDA845-067-520-404
Manufacturer:EDAC
Manufacturer Number:845-067-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts 67 positions in a single row, ensuring efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various operating conditions, from -40 to 105°C. Crafted with precision, the copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector is perfect for a wide range of applications, making it a must-have for any electronics project. Elevate your connectivity game with this essential component.