845-067-520-407

Heilind Number:EDA845-067-520-407
Manufacturer:EDAC
Manufacturer Number:845-067-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-407

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic assemblies, it features 67 positions, ensuring ample connectivity options. The straight mount orientation and 0.1-inch pitch allow for easy and secure installation onto PCBs. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in various operating environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers robust performance for your applications. Perfect for professionals in the electronics industry, it's a vital component for achieving efficient and stable connections in your projects. Elevate your connectivity solutions with this essential connector.