845-067-520-408

Heilind Number:EDA845-067-520-408
Manufacturer:EDAC
Manufacturer Number:845-067-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 67 positions, perfect for streamlined connections. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in any environment, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.