845-067-520-603

Heilind Number:EDA845-067-520-603
Manufacturer:EDAC
Manufacturer Number:845-067-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in an eye-catching green hue. Designed for seamless integration, it features 67 positions in a single row, ensuring efficient data transfer. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and reliable performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connections for your electronic components. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Elevate your circuit board assembly with this essential connector.