845-067-520-607

Heilind Number:EDA845-067-520-607
Manufacturer:EDAC
Manufacturer Number:845-067-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 67 positions in a single row, this connector ensures seamless data transfer with a pitch of .1 inches. Its durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh industrial environments. The contact material, crafted from Copper Alloy, optimizes conductivity for efficient power delivery. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line PCB connector.