845-067-520-608

Heilind Number:EDA845-067-520-608
Manufacturer:EDAC
Manufacturer Number:845-067-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. Crafted with precision using UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal signal integrity. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stable performance even in harsh environments. Trust in our Connector to deliver exceptional connectivity solutions for your projects.