845-067-520-612

Heilind Number:EDA845-067-520-612
Manufacturer:EDAC
Manufacturer Number:845-067-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-520-612

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a single row design with 67 positions, this connector ensures seamless data transfer between PCBs. Built with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB assembly with this essential component for optimal functionality and longevity.