845-067-521-101

Heilind Number:EDA845-067-521-101
Manufacturer:EDAC
Manufacturer Number:845-067-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-101

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 67 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts offer optimal conductivity while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy integration into your PCB layout. Its straight mount orientation further simplifies installation. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless and secure board-to-board connections in your electronic projects.