845-067-521-104

Heilind Number:EDA845-067-521-104
Manufacturer:EDAC
Manufacturer Number:845-067-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-104

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in every connection. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Opt for this connector for dependable, high-speed data transmission in your electronic projects.