845-067-521-107

Heilind Number:EDA845-067-521-107
Manufacturer:EDAC
Manufacturer Number:845-067-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-107

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. The contact material, made of Copper Alloy, provides excellent conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation on your board. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your PCB assembly with this reliable and high-quality connector.