845-067-521-112

Heilind Number:EDA845-067-521-112
Manufacturer:EDAC
Manufacturer Number:845-067-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a straight mount orientation for seamless installation. With 67 positions and a single row layout, it provides ample room for intricate circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in demanding environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector to streamline your PCB connections with ease and efficiency.