845-067-521-402

Heilind Number:EDA845-067-521-402
Manufacturer:EDAC
Manufacturer Number:845-067-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-402

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector, designed for efficient data transfer in electronic devices. This straight-mount connector features 67 positions in a single row, ensuring optimal signal transmission. Crafted with a UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your connectivity with this green-colored connector, a must-have in your electronic assembly toolkit.