845-067-521-403

Heilind Number:EDA845-067-521-403
Manufacturer:EDAC
Manufacturer Number:845-067-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 67 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transfer. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees both reliability and longevity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and row spacing of .2 inches facilitate easy installation. Elevate your electronic projects with this essential component.