845-067-521-412

Heilind Number:EDA845-067-521-412
Manufacturer:EDAC
Manufacturer Number:845-067-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its single-row configuration features 67 positions with a .1-inch pitch, perfect for intricate PCB layouts. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable and safe operation in a wide temperature range from -40 to 105 °C. Crafted with precision, the connectors boast Copper Alloy contacts for optimal conductivity. With a straight mount orientation and a compact design, they facilitate easy and secure connections. Ideal for various applications, this connector is a must-have for any electronic project. Elevate your connectivity with this essential component.