845-067-521-602

Heilind Number:EDA845-067-521-602
Manufacturer:EDAC
Manufacturer Number:845-067-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration in your circuit boards. Crafted with durable UL 94V-0 Diallyl Phthalate housing and featuring 67 positions with a single row layout, it ensures reliable performance and efficiency. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial to commercial. Upgrade your PCB designs with this essential component.