845-067-521-607

Heilind Number:EDA845-067-521-607
Manufacturer:EDAC
Manufacturer Number:845-067-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-607

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments. With a single row layout featuring 67 positions, it provides ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while a precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your system with this essential component and experience enhanced functionality and longevity in your projects.