845-067-521-612

Heilind Number:EDA845-067-521-612
Manufacturer:EDAC
Manufacturer Number:845-067-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-521-612

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB integration, it features a single row with 67 positions for efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector's green color adds a touch of style while its straight mount orientation and 0.1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.