845-067-523-101

Heilind Number:EDA845-067-523-101
Manufacturer:EDAC
Manufacturer Number:845-067-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable power transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting efficiency. With 67 positions and a pitch of .1 inch, it facilitates seamless data transmission. Suitable for a variety of applications, this connector is designed for straight mounting orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.