845-067-523-102

Heilind Number:EDA845-067-523-102
Manufacturer:EDAC
Manufacturer Number:845-067-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-102

Detailed Description

Enhance your electronic connections with our high-performing Board to Board PCB Connector. Designed for seamless integration, this connector features 67 positions in a single row, providing ample space for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Copper alloy contacts guarantee secure and stable connectivity, while a pitch of .1 inch and row spacing of .2 inch offer precision in assembly. With a straight mount orientation, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.