845-067-523-103

Heilind Number:EDA845-067-523-103
Manufacturer:EDAC
Manufacturer Number:845-067-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-103

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust durability and compliance with safety standards. With 67 positions and a pitch of .1 inches, it offers precise and efficient connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various industrial environments. Upgrade your PCB setup with this essential component for seamless and reliable data transfer.