845-067-523-104

Heilind Number:EDA845-067-523-104
Manufacturer:EDAC
Manufacturer Number:845-067-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-104

Detailed Description

Enhance connectivity within your PCB layout with our Board To Board Card Edge Connector. Designed for seamless integration, this straight mount connector features 67 positions, ideal for high-density applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this essential component.