845-067-523-107

Heilind Number:EDA845-067-523-107
Manufacturer:EDAC
Manufacturer Number:845-067-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 67 positions with a single row layout and a compact .1-inch pitch, perfect for space-saving applications. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee efficient power transfer, while the straight mount orientation simplifies installation. Elevate your connectivity with this essential component, ideal for various projects in the realm of electronics and technology.