845-067-523-112

Heilind Number:EDA845-067-523-112
Manufacturer:EDAC
Manufacturer Number:845-067-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 67 positions, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. The contact material, made of Copper Alloy, provides optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component.