845-067-523-404

Heilind Number:EDA845-067-523-404
Manufacturer:EDAC
Manufacturer Number:845-067-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board assembly, its 67-position layout allows for efficient data transmission. The copper alloy contacts ensure reliable signal transfer, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a compact pitch of .1 inches and straight mount orientation, it offers versatile installation options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.