845-067-523-603

Heilind Number:EDA845-067-523-603
Manufacturer:EDAC
Manufacturer Number:845-067-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features a single row layout with 67 positions, ensuring optimal signal transfer. The copper alloy contacts provide reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your setup with this robust and versatile connector.