845-067-523-607

Heilind Number:EDA845-067-523-607
Manufacturer:EDAC
Manufacturer Number:845-067-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-607

Detailed Description

Upgrade your electronics with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with a total of 67 positions, ensuring reliable connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB connections with this essential component.