845-067-523-608

Heilind Number:EDA845-067-523-608
Manufacturer:EDAC
Manufacturer Number:845-067-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-523-608

Detailed Description

Enhance your PCB connections with our reliable Board To Board Card Edge Connector. Featuring a single row design with 67 positions, it ensures seamless performance in your electronic assemblies. The housing is crafted from UL 94V-0 Diallyl Phthalate for enhanced durability, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your PCB setups with this essential component for seamless data transmission.