845-067-524-102

Heilind Number:EDA845-067-524-102
Manufacturer:EDAC
Manufacturer Number:845-067-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a single row configuration with 67 positions, ensuring reliable and efficient data transmission. The connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating easy installation on your printed circuit board. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees long-lasting durability and robust performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential connector for optimal connectivity and performance.