845-067-524-104

Heilind Number:EDA845-067-524-104
Manufacturer:EDAC
Manufacturer Number:845-067-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-104

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for optimal performance, it features a single row configuration with 67 positions, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, assembly is a breeze. The straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your electronic setups with this essential component.