845-067-524-107

Heilind Number:EDA845-067-524-107
Manufacturer:EDAC
Manufacturer Number:845-067-524-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-107

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring a single row design with 67 positions, this connector ensures seamless and efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your PCB assembly with this indispensable component.