845-067-524-108

Heilind Number:EDA845-067-524-108
Manufacturer:EDAC
Manufacturer Number:845-067-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 67 positions for efficient signal transmission. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The contact material, made of Copper Alloy, guarantees low contact resistance and optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and secure board-to-board connections.