845-067-524-404

Heilind Number:EDA845-067-524-404
Manufacturer:EDAC
Manufacturer Number:845-067-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight-mount orientation and single-row setup make installation a breeze. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable copper alloy contacts, this connector guarantees long-lasting performance. With a pitch of .1 inches and 67 positions, it offers ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronics projects with this essential component.