845-067-524-407

Heilind Number:EDA845-067-524-407
Manufacturer:EDAC
Manufacturer Number:845-067-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-407

Detailed Description

Enhance connectivity within your electronic devices with this reliable Board To Board PCB Connector. Featuring 67 positions and a single row design, it ensures seamless communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and reliability in various environments. Crafted with copper alloy contacts, it guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.