845-067-524-412

Heilind Number:EDA845-067-524-412
Manufacturer:EDAC
Manufacturer Number:845-067-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-412

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Featuring a single row design with 67 positions, it ensures seamless transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. Crafted with copper alloy contacts for optimal conductivity, and a .1-inch pitch with .2-inch row spacing, it offers precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your circuitry with this essential component.