845-067-524-603

Heilind Number:EDA845-067-524-603
Manufacturer:EDAC
Manufacturer Number:845-067-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 67 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and durability. The straight mount orientation and compact design make it ideal for various PCB applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your projects with the reliability and performance of this Card Edge Connector.