845-067-524-604

Heilind Number:EDA845-067-524-604
Manufacturer:EDAC
Manufacturer Number:845-067-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-604

Detailed Description

Make seamless board-to-board connections with our high-performance Green Card Edge Connector. Engineered for reliability, this connector features 67 positions with a single row layout, ensuring efficient signal transmission. The housing, constructed from UL 94V-0 Diallyl Phthalate, guarantees durability even in challenging environments. Copper Alloy contacts provide optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it seamlessly integrates into your PCB setup. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its quality for your connectivity needs.