845-067-524-612

Heilind Number:EDA845-067-524-612
Manufacturer:EDAC
Manufacturer Number:845-067-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-524-612

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 67 positions in a single row with a .1-inch pitch, ensuring optimal efficiency in your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments, while the copper alloy contact material ensures secure and stable connections. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Elevate your PCB connectivity with this essential component.