845-067-525-101

Heilind Number:EDA845-067-525-101
Manufacturer:EDAC
Manufacturer Number:845-067-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-101

Detailed Description

Elevate your PCB connection setup with this high-performance Board to Board connector. Designed for seamless integration, this connector features a single row layout with 67 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Crafted with precision, the copper alloy contacts provide optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment. Its straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component.