845-067-525-102

Heilind Number:EDA845-067-525-102
Manufacturer:EDAC
Manufacturer Number:845-067-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a single row with 67 positions and a pitch of .1 inches, it ensures seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees long-term reliability even in harsh environments. Crafted with precision, the contact material is made of Copper Alloy, offering excellent conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your system with this essential component for optimal performance and connectivity.