845-067-525-103

Heilind Number:EDA845-067-525-103
Manufacturer:EDAC
Manufacturer Number:845-067-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-103

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity in any electronic setup. Boasting 67 positions and a straight mount orientation, it offers versatility for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for both residential and industrial use. Upgrade your connectivity with this essential component.