845-067-525-104

Heilind Number:EDA845-067-525-104
Manufacturer:EDAC
Manufacturer Number:845-067-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in even the most demanding environments. With a single row design and a total of 67 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of durable Copper Alloy, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation and precise .1-inch pitch make it easy to integrate into your design.Upgrade your PCB setup with this essential component.