845-067-525-107

Heilind Number:EDA845-067-525-107
Manufacturer:EDAC
Manufacturer Number:845-067-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-107

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 67 positions arranged in a single row with a narrow pitch of .1 inches, allowing for efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures long-lasting reliability even in harsh environments. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various settings. Perfect for demanding applications, this connector is a must-have for any electronics project.