845-067-525-108

Heilind Number:EDA845-067-525-108
Manufacturer:EDAC
Manufacturer Number:845-067-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 67 positions in a single row layout, this connector ensures efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing, along with copper alloy contacts, guarantees reliable and secure connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector for seamless inter-board communication in your electronic projects.