845-067-525-112

Heilind Number:EDA845-067-525-112
Manufacturer:EDAC
Manufacturer Number:845-067-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-112

Detailed Description

Enhance your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 67 positions in a single row with a pitch of .1 inch, ensuring optimal signal transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust Copper Alloy, rated for an amperage of 3A. With a straight mount orientation and a compact row spacing of .2 inch, it's perfect for space-constrained applications. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various projects in need of secure and efficient PCB connections. Elevate your connectivity standards with this essential component.