845-067-525-402

Heilind Number:EDA845-067-525-402
Manufacturer:EDAC
Manufacturer Number:845-067-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 67 positions, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity. With copper alloy contacts and a pitch of .1 inches, it offers optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this essential component.