845-067-525-403

Heilind Number:EDA845-067-525-403
Manufacturer:EDAC
Manufacturer Number:845-067-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and crafted with durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation. With a row spacing of 0.2 inches and 67 positions, this connector facilitates seamless data transfer. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB connections with this efficient and versatile connector.