845-067-525-407

Heilind Number:EDA845-067-525-407
Manufacturer:EDAC
Manufacturer Number:845-067-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in any application. With a single row design and a spacing pitch of .1 inch, it offers seamless integration onto your circuit board. The 67 copper alloy contact positions guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging environments. Upgrade your setup with this Straight mount orientation connector, perfect for a wide range of electronic devices.