845-067-525-408

Heilind Number:EDA845-067-525-408
Manufacturer:EDAC
Manufacturer Number:845-067-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-067-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:67
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-067-525-408

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this component features a single row with 67 positions, ensuring reliable contact for optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronics assembly with this high-quality connector, a must-have for any professional project.